The Lattice Semiconductor LCMXO2-7000ZE-1TG144I is a Field-Programmable Gate Array (FPGA) with a maximum operating frequency of 104MHz and a maximum supply voltage of 1.26V. It is packaged in a 144-pin TQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 100°C and has a propagation delay of 10.21ns. The LCMXO2-7000ZE-1TG144I is compliant with RoHS standards and is available in a tray packaging with 60 devices per package.
Lattice Semiconductor LCMXO2-7000ZE-1TG144I technical specifications.
| Package/Case | TQFP |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 115 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Number of Macrocells | 3432 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 10.21ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000ZE-1TG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.