The LCMXO2-7000ZE-2BG332I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It has a memory size of 550Kb and operates at a maximum frequency of 125MHz. The device is supplied with a voltage of 1.2V and has a maximum operating temperature of 100°C. It is packaged in a CABGA-332 package and is compliant with RoHS regulations. The FPGA has 6864 logic elements and 858 logic blocks, with 278 I/Os available.
Lattice Semiconductor LCMXO2-7000ZE-2BG332I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000ZE-2BG332I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.