The LCMXO2-7000ZE-3FTG256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6864 logic elements, 206 I/Os, and operates at a maximum frequency of 150MHz. The device is powered by a single 1.2V supply voltage and has an operating supply current of 189uA. The MachXO2 FPGA is packaged in a 256-ball BGA and is compliant with RoHS regulations. It is suitable for a wide range of applications, including industrial control, medical devices, and automotive systems.
Lattice Semiconductor LCMXO2-7000ZE-3FTG256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 550Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000ZE-3FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.