The LCMXO2-7000ZE-3TG144I is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 150MHz and is powered by a 1.2V supply voltage, drawing an operating supply current of 189uA. The device is packaged in a TQFP-144 package and is available in a tray packaging with 60 units per package. The MachXO2 FPGA features 6864 logic elements, 858 logic blocks, and 114 I/Os, with a memory size of 550Kb and a RAM size of 245760b. It is RoHS compliant and suitable for use in high-temperature environments, operating between -40°C and 100°C.
Lattice Semiconductor LCMXO2-7000ZE-3TG144I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 550Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 6864 |
| Number of I/Os | 114 |
| Number of Logic Blocks (LABs) | 858 |
| Number of Logic Elements/Cells | 6864 |
| Operating Supply Current | 189uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000ZE-3TG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.