CMOS Flash Programmable Logic Device (PLD) featuring 2280 logic elements and 1140 macrocells. Offers 27.6Kb density with 35.3Kb memory, supporting SRAM. Operates at a frequency up to 420MHz with a propagation delay of 5.1ns. Designed for surface mount with 211 I/Os and a 256-pin package. Supports a wide operating voltage range of 1.71V to 3.465V, with a typical operating voltage of 3.3V.
Lattice Semiconductor LCMXO2280C-3FTN256C technical specifications.
| Package/Case | LBGA |
| Density | 27.6Kb |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RAM Size | 28262.4b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-3FTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.