CMOS Flash Programmable Logic Device (PLD) with 2280 logic elements and 1140 macrocells. Features 271 I/Os, 285 logic array blocks (LABs), and 35.3Kb of SRAM. Operates at a maximum frequency of 420MHz with a 5.1ns propagation delay. Supports a wide operating voltage range of 1.71V to 3.465V and a temperature range of -40°C to 100°C. Surface mountable in an LBGA package.
Lattice Semiconductor LCMXO2280C-3FTN324I technical specifications.
| Package/Case | LBGA |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Frequency | 420MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 271 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RAM Size | 28262.4b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-3FTN324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.