Flash PLD, 5.1ns, CMOS, PBGA132, 8 X 8 MM, CSBGA-132
Lattice Semiconductor LCMXO2280C-3M132I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 101 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 23mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-3M132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.