Complex Programmable Logic Device (CPLD) featuring 2280 LUTs and 1140 macrocells. Offers 73 programmable I/Os and 285 logic array blocks. Operates with a supply voltage range of 1.71V to 3.465V, supporting 1.8V, 2.5V, and 3.3V logic. Achieves a maximum frequency of 500MHz with a propagation delay of 5.1ns. This surface mount TQFP package component includes 35.3Kb of SRAM memory.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO2280C-3T100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 73 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| RAM Size | 28262.4b |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 23mA |
| RoHS | Not Compliant |