CMOS Flash Programmable Logic Device (PLD) featuring 2280 logic elements and 1140 macrocells. Operates with a 3.3V supply voltage, ranging from 1.71V to 3.465V, and consumes 23mA at 420MHz. Offers 73 I/Os, 285 logic array blocks (LABs), and 28262.4 bits of RAM. Achieves a propagation delay of 5.1ns with a maximum operating frequency of 500MHz. Packaged in a 100-pin TQFP (14x14mm) for surface mounting, this RoHS compliant component supports an operating temperature range of -40°C to 100°C.
Lattice Semiconductor LCMXO2280C-3TN100I technical specifications.
| Package/Case | TQFP |
| Frequency | 420MHz |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| Radiation Hardening | No |
| RAM Size | 28262.4b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-3TN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.