Flash PLD, 4.4ns, CMOS, PBGA256, 14 X 14 MM, ROHS COMPLIANT, CABGA-256
Lattice Semiconductor LCMXO2280C-4BN256I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 211 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RAM Size | 28262b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-4BN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.