CMOS Flash PLD with 2280 logic elements and 1140 macrocells. Features 211 programmable I/Os, 285 logic blocks, and 35.3Kb of SRAM memory. Operates at a maximum frequency of 550MHz with a 4.4ns propagation delay. Supports a supply voltage range of 1.71V to 3.465V and operates from -40°C to 100°C. Surface mount LBGA package, RoHS compliant.
Lattice Semiconductor LCMXO2280C-4FTN256I technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 211 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RAM Size | 28262.4b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 23mA |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-4FTN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.