The LCMXO2280C-4M132C is a Complex Programmable Logic Device (CPLD) from Lattice Semiconductor. It features 2280 logic elements, 101 programmable I/Os, and 285 LABs. Operating at a maximum frequency of 550MHz, this device is suitable for high-speed applications. It is available in a BGA package and is rated for operation between 0°C and 85°C. The device requires a supply voltage of 3.3V and draws 23mA of current.
Lattice Semiconductor LCMXO2280C-4M132C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 101 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 23mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-4M132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.