The LCMXO2280C-5BN256C is a MachXO non-volatile FPGAs from Lattice Semiconductor. It features 2280 logic elements, 1140 macrocells, and 35.3Kb of SRAM. Operating at 3.3V with a supply current of 23mA, this device is suitable for surface mount applications. It is available in a CABGA-256 package and is compliant with RoHS regulations. The operating temperature range is from 0°C to 85°C.
Lattice Semiconductor LCMXO2280C-5BN256C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 211 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 28262b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-5BN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.