Complex Programmable Logic Device (CPLD) featuring 2280 logic elements and 1140 macrocells. This surface mount device offers 211 programmable I/Os and operates with a 3.3V supply voltage, adjustable from 1.71V to 3.465V. It boasts a maximum frequency of 600MHz and a propagation delay of 3.6ns. The CPLD includes 35.3Kb of SRAM memory and operates within a temperature range of 0°C to 85°C.
Lattice Semiconductor LCMXO2280C-5FT256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 211 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 3.6ns |
| RAM Size | 28262.4b |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 23mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-5FT256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.