The LCMXO2280C-5FTN324C is a Complex Programmable Logic Device (CPLD) from Lattice Semiconductor. It features 2280 logic elements, 160 I/Os, and operates at a supply voltage of 3.3V. The device is packaged in a Lead Free LBGA and has a maximum operating temperature of 85°C. It is RoHS compliant and available in a tray packaging with 84 units per package.
Lattice Semiconductor LCMXO2280C-5FTN324C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 256 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RAM Size | 28262.4b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-5FTN324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.