The LCMXO2280C-5M132C is a 2280 logic element complex programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 600MHz and has a maximum operating temperature of 85°C. The device is available in a 101-pin BGA package and is lead-free. It requires an operating supply voltage of 3.3V and a supply current of 23mA. The device is not RoHS compliant and is packaged in a tray of 360 units.
Lattice Semiconductor LCMXO2280C-5M132C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 101 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 23mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-5M132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.