CMOS Flash Programmable Logic Device (PLD) featuring 2280 logic elements and 1140 macrocells. Offers 101 programmable I/Os, 35.3Kb of SRAM memory, and a maximum operating frequency of 600MHz. Operates with a supply voltage range of 1.71V to 3.465V, typically 3.3V, and a propagation delay of 3.6ns. Packaged in a 132-pin PBGA (8x8mm) for surface mounting, this RoHS compliant component operates between 0°C and 85°C.
Lattice Semiconductor LCMXO2280C-5MN132C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 101 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RAM Size | 28262b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-5MN132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.