The Lattice Semiconductor LCMXO2280C-5T144C is a complex programmable logic device with 2280 logic elements, operating at a maximum frequency of 600MHz. It features a TQFP-144 package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 3.465V. It is designed for use in a variety of applications, including those requiring high-speed logic operations.
Lattice Semiconductor LCMXO2280C-5T144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 113 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 23mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-5T144C to view detailed technical specifications.
No datasheet is available for this part.