Complex Programmable Logic Device (CPLD) with 1140 Macro Cells and 2280 Logic Elements. Features 73 programmable I/Os, 285 Logic Blocks (LABs), and 35.3Kb of SRAM memory. Operates at frequencies up to 600MHz with a propagation delay of 3.6ns. Supports operating voltages of 1.71V to 3.465V and is available in a 100-pin TQFP surface mount package. RoHS compliant and lead-free.
Lattice Semiconductor LCMXO2280C-5TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 600MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macro Cells | 1140 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 73 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RAM Size | 28262.4b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 23mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.6ns |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-5TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.