CMOS Flash Programmable Logic Device (PLD) with 2280 logic elements and 1140 macrocells. Features 113 programmable I/Os, 285 logic blocks, and 35.3Kb of SRAM memory. Operates at a maximum frequency of 600MHz with a 3.6ns propagation delay. Supplied in a 144-pin TQFP package, measuring 20mm x 20mm x 1.4mm, suitable for surface mounting. Supports an operating supply voltage range of 1.71V to 3.465V and is RoHS compliant.
Lattice Semiconductor LCMXO2280C-5TN144C technical specifications.
| Package/Case | TQFP |
| Frequency | 600MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macro Cells | 1140 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 113 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 3.6ns |
| RAM Size | 28262b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 23mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.6ns |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-5TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.