LCMXO2280C-3FTN256C CPLD Evaluation Kit 26MHz
Lattice Semiconductor LCMXO2280C-B-EVN technical specifications.
| Core Architecture | FPGA |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-B-EVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.