The Lattice Semiconductor LCMXO2280C-M-EVN is an evaluation kit for the MachXO series of integrated circuits. It supports RS-232 and USB interfaces and operates at a supply voltage of 3.3V. The kit is designed to function within a temperature range of 0-55°C and is manufactured using lead-free processes.
Sign in to ask questions about the Lattice Semiconductor LCMXO2280C-M-EVN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2280C-M-EVN technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | MachXO |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280C-M-EVN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.