The LCMXO2280E-3FT324C is a Complex Programmable Logic Device (CPLD) from Lattice Semiconductor. It features 2280 logic elements, 285 LABs, and 1140 macrocells. Operating at a maximum frequency of 500MHz, this device has a maximum supply voltage of 1.26V and a minimum supply voltage of 1.14V. It is available in a surface mount LBGA package and has a maximum operating temperature of 85°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 271 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 271 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 20mA |
| RoHS | Not Compliant |