CMOS Flash PLD with 2280 logic elements and 1140 macrocells. Features 211 programmable I/Os and 285 logic blocks. Operates at a maximum frequency of 500MHz with a 5.1ns propagation delay. Supports 1.14V to 1.26V supply voltage and 35.3Kb of memory, including 28262b RAM. Surface mountable in an LBGA package, operating from 0°C to 85°C.
Lattice Semiconductor LCMXO2280E-3FTN256C technical specifications.
| Package/Case | LBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 211 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| RAM Size | 28262b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280E-3FTN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.