CMOS Flash PLD with 2280 logic elements and 1140 macrocells. Features 271 programmable I/Os and 285 logic blocks (LABs). Operates at a maximum frequency of 500MHz with a 5.1ns propagation delay. Supports SRAM memory with 35.3Kb total memory size and 28262b RAM size. Surface mountable in a 324-pin LBGA package, operating from 1.14V to 1.26V supply voltage. RoHS compliant and suitable for operation between 0°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO2280E-3FTN324C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 271 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 271 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| Propagation Delay | 5.1ns |
| RAM Size | 28262b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280E-3FTN324C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.