The Lattice Semiconductor LCMXO2280E-5FTN324C is a 600MHz MachXO FPGA with 35.3Kb SRAM. It operates within a temperature range of 0°C to 85°C and is supplied with 1.14V to 1.26V. This device is lead-free and RoHS compliant, packaged in a 324-pin FTBGA with a quantity of 84 per tray.
Sign in to ask questions about the Lattice Semiconductor LCMXO2280E-5FTN324C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO2280E-5FTN324C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 35.3Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 271 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 271 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 28262b |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2280E-5FTN324C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.