CMOS Flash PLD with 256 logic elements and 128 macrocells. Features 78 programmable I/Os, 32 logic blocks, and 2Kb SRAM memory. Operates at a maximum frequency of 500MHz with a 4.9ns propagation delay. Supports a wide operating voltage range of 1.71V to 3.465V and operates from -40°C to 100°C. Surface mountable in a PBGA100 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO256C-3M100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO256C-3M100I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 78 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 13mA |
| Turn-On Delay Time | 4.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LCMXO256C-3M100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.