128 Macrocell Complex Programmable Logic Device (CPLD) with 256 Logic Elements and 32 Logic Array Blocks (LABs). Features 78 programmable I/Os, 2Kb SRAM memory, and operates at frequencies up to 500MHz. Supports 1.71V to 3.465V supply voltage with a typical operating voltage of 3.3V. Packaged in a 100-pin CSBGA for surface mounting, with a propagation delay of 3.5ns and a turn-on delay of 4.9ns. Operating temperature range from -40°C to 100°C.
Lattice Semiconductor LCMXO256C-3MN100I technical specifications.
| Package/Case | BGA |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 78 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 13mA |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
No datasheet is available for this part.