CMOS Flash Programmable Logic Device (PLD) featuring 256 logic elements and 128 macrocells. Operates at a maximum frequency of 500MHz with a 4.9ns propagation delay. Includes 78 programmable I/Os and 32 logic blocks. Supports a 1.71V to 3.465V operating supply voltage range. Packaged in a 100-pin TQFP (Thin Quad Flat Pack) for surface mounting.
Lattice Semiconductor LCMXO256C-3T100C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 78 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 13mA |
| Turn-On Delay Time | 4.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LCMXO256C-3T100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.