Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 256 logic elements. This surface mount component operates with a 3.3V supply voltage, supporting 1.71V to 3.465V, and offers 78 I/Os. Achieving frequencies up to 500MHz with a propagation delay of 4.9ns, it includes 2Kb of SRAM memory. Packaged in a 100-pin TQFP tray, this RoHS compliant device is suitable for operation between 0°C and 85°C.
Sign in to ask questions about the Lattice Semiconductor LCMXO256C-3TN100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LCMXO256C-3TN100C technical specifications.
| Package/Case | TQFP |
| Density | 2Kb |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO256C-3TN100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.