Flash PLD, 4.2ns, CMOS, PBGA100, 8 X 8 MM, ROHS COMPLIANT, CSBGA-100
Lattice Semiconductor LCMXO256C-4MN100I technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 78 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO256C-4MN100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.