The LCMXO256C-5M100C is a complex programmable logic device from Lattice Semiconductor, featuring 256 logic elements, 32 logic blocks, and 78 programmable I/Os. It operates at a maximum frequency of 600MHz and has a maximum operating temperature of 85°C. The device is available in a BGA package and is designed for surface mount applications. It requires an operating supply voltage of 3.3V and has a maximum supply voltage of 3.465V.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor LCMXO256C-5M100C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 78 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 13mA |
| RoHS | Not Compliant |
No datasheet is available for this part.