CMOS Flash Programmable Logic Device (PLD) featuring 256 logic elements and 128 macrocells. Operates at a frequency of 600MHz with a propagation delay of 3.5ns. This surface mount component offers 78 I/Os and 2Kb of SRAM memory. It supports an operating supply voltage of 3.3V, with a range of 1.71V to 3.465V. Packaged in a 100-pin TQFP (14x14mm), it is RoHS compliant and operates between 0°C and 85°C.
Lattice Semiconductor LCMXO256C-5TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 600MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO256C-5TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.