Complex Programmable Logic Device (CPLD) featuring 256 logic elements and 128 macrocells. Offers 78 programmable I/Os and 32 logic array blocks (LABs). Operates with a 1.2V supply voltage, ranging from 1.14V to 1.26V, and supports a maximum frequency of 500MHz with a propagation delay of 4.9ns. Includes 2Kb of SRAM memory. Packaged in a TQFP surface mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LCMXO256E-3T100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 2Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 78 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| RAM Size | 0b |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO256E-3T100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.