Flash Programmable Logic Device (PLD) featuring 256 logic elements and 128 macrocells. Operates at a maximum frequency of 550MHz with a propagation delay of 4.2ns. This CMOS device supports SRAM memory with 2Kb capacity and 78 programmable I/Os. It is a surface mount component in a TQFP package, operating within a voltage range of 1.14V to 1.26V and an ambient temperature range of 0°C to 85°C. This RoHS compliant component is designed for general applications.
Lattice Semiconductor LCMXO256E-4TN100C technical specifications.
| Package/Case | TQFP |
| Frequency | 550MHz |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 78 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.2ns |
| RAM Size | 0b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MachXO |
| Supply Current | 10mA |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO256E-4TN100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.