FPGA MACHXO3 Family 1300 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA Tray
Lattice Semiconductor LCMXO3L-1300C-5BG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3L-1300C-5BG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.