Field Programmable Gate Array, PBGA36, WLCSP-36
Lattice Semiconductor LCMXO3L-1300E-5UWG36ITR1K technical specifications.
| Number of Terminals | 36 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 2.487 |
| Length | 2.541 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3L-1300E-5UWG36ITR1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.