Lattice Semiconductor LCMXO3L-2100C-6BG256C technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 90Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 75776b |
| RoHS Compliant | Yes |
| Series | MachXO3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO3L-2100C-6BG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.