The LCMXO3L-4300C-6BG256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 4320 logic elements/cells, 126Kb of memory, and 206 I/Os. The device operates over a temperature range of -40°C to 100°C and is packaged in a lead-free LFBGA. It is RoHS compliant and part of the MachXO3 series.
Lattice Semiconductor LCMXO3L-4300C-6BG256I technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 126Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 4320 |
| Package Quantity | 119 |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| Series | MachXO3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO3L-4300C-6BG256I to view detailed technical specifications.
No datasheet is available for this part.