The LCMXO3L-6900E-5MG256C is a 256-terminal field-programmable gate array from Lattice Semiconductor. It operates over a temperature range of 0°C to 85°C and is powered by a supply voltage between 1.14V and 1.26V. The device is packaged in a CSFBGA-256 package type, with a terminal position at the bottom. This FPGA is suitable for use in a variety of applications, including those requiring high levels of integration and flexibility.
Lattice Semiconductor LCMXO3L-6900E-5MG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3L-6900E-5MG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.