36-terminal Field Programmable Gate Array (FPGA) in a PBGA36 package, featuring a WLCSP-36 footprint. This integrated circuit operates with a nominal supply voltage of 1.2V, ranging from 1.14V to 1.26V. The JEDEC package code is R-PBGA-B36, with terminals positioned on the bottom. The component measures 2.487mm in width and 2.541mm in length.
Lattice Semiconductor LCMXO3LF-1300E-5UWG36ITR1K technical specifications.
| Number of Terminals | 36 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 2.487 |
| Length | 2.541 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-1300E-5UWG36ITR1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.