The LCMXO3LF-4300C-5BG324C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It has 324 terminals and operates over a temperature range of 0 to 85°C. The device is supplied with a nominal voltage of 2.5V, with a minimum supply voltage of 2.375V and a maximum supply voltage of 3.465V. The LCMXO3LF-4300C-5BG324C is packaged in a 15mm x 15mm CABGA package with terminals on the bottom.
Lattice Semiconductor LCMXO3LF-4300C-5BG324C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-4300C-5BG324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.