Field Programmable Gate Array, 540 CLBs, PBGA400, CABGA-400
Lattice Semiconductor LCMXO3LF-4300C-6BG400I technical specifications.
| Number of Terminals | 400 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-4300C-6BG400I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.