The LCMXO3LF-6900C-5BG324C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a 324-pin CABGA package and operates over a temperature range of 0 to 85°C. The device requires a supply voltage between 2.375 and 3.465 volts. The LCMXO3LF-6900C-5BG324C is designed for use in a variety of applications, including those requiring high-performance digital logic and programmable interconnects.
Lattice Semiconductor LCMXO3LF-6900C-5BG324C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-6900C-5BG324C to view detailed technical specifications.
No datasheet is available for this part.