The LCMXO3LF-6900C-5BG400C is a 400-terminal field programmable gate array (FPGA) from Lattice Semiconductor. It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a supply voltage between 2.375 and 3.465 volts. The device is packaged in a CABGA-400 configuration, with terminals positioned on the bottom. This FPGA is suitable for use in a variety of applications, including those requiring high-performance digital signal processing.
Lattice Semiconductor LCMXO3LF-6900C-5BG400C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-6900C-5BG400C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.