The LCMXO3LF-6900C-6BG256C is a 256-terminal field-programmable gate array from Lattice Semiconductor. It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a supply voltage between 2.375 and 3.465 volts. The device is packaged in a CABGA-256 configuration with a width and length of 14 millimeters. It features a bottom-terminal position and is designed for use in a variety of applications.
Lattice Semiconductor LCMXO3LF-6900C-6BG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-6900C-6BG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.