The LCMXO3LF-6900C-6BG324C is a Field Programmable Gate Array (FPGA) with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 324 terminals positioned on the bottom and is packaged in a 15mm x 15mm CABGA-324 package. The FPGA operates within a supply voltage range of 2.375V to 3.465V, with a nominal supply voltage of 2.5V. It is suitable for use in a variety of applications, including those requiring high-temperature operation.
Lattice Semiconductor LCMXO3LF-6900C-6BG324C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-6900C-6BG324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.