The LCMXO3LF-6900E-5MG256C is a 256-terminal field-programmable gate array from Lattice Semiconductor. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1.2V, a minimum of 1.14V, and a maximum of 1.26V. The device is packaged in a CSFBGA-256 package type, with a width and length of 9mm each.
Lattice Semiconductor LCMXO3LF-6900E-5MG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-6900E-5MG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.