The LCMXO3LF-6900E-6MG256C is a field-programmable gate array with 256 terminals, operating over a supply voltage range of 1.14 to 1.26 volts. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 9x9mm CSFBGA-256 package, with terminals positioned on the bottom. It is designed for use in a variety of applications, including those requiring high-speed processing and low power consumption.
Lattice Semiconductor LCMXO3LF-6900E-6MG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-6900E-6MG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.