256-terminal Field Programmable Gate Array (FPGA) in a 14x14mm PBGA256 package. Features a supply voltage range of 2.375V to 3.465V, with a nominal 2.5V. Operates within a temperature range of 0°C to 85°C. Terminal position is bottom, with JEDEC package code S-PBGA-B256.
Lattice Semiconductor LCMXO3LF-9400C-6BG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor LCMXO3LF-9400C-6BG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.